The 1MS-SP4-R7-M1RE is a SPDT rocker switch with a paddle actuator style, rated for 20V AC and DC, and a maximum power rating of 0.4W at 20V AC or DC. It has an electrical life of 30,000 cycles and can operate between -30°C and 85°C. The switch is panel mount with solder lug termination and is suitable for use in a variety of applications.
Carling Technologies 1MS-SP4-R7-M1RE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R7-M1RE to view detailed technical specifications.
No datasheet is available for this part.