The 1MS-SP4-R7-M2RE is a SPDT rocker switch with a paddle actuator style, rated for 20V AC and DC, and a maximum power rating of 0.4W at 20V. It features a panel mount/through hole termination style and operates between -30°C and 85°C. This switch has an electrical life of 30,000 cycles and is suitable for applications requiring a reliable and durable switching solution.
Carling Technologies 1MS-SP4-R7-M2RE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R7-M2RE to view detailed technical specifications.
No datasheet is available for this part.