This SPDT rocker switch features a paddle actuator and can handle up to 5 amps at 125VAC or 28VDC. It meets the electrical life requirements of 30,000 cycles and has a maximum operating temperature range of -30 to 85 degrees Celsius. The switch is designed for panel mount or bracket mount applications and features PC pins for termination.
Carling Technologies 1MS-SP4-R7-M6PE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R7-M6PE to view detailed technical specifications.
No datasheet is available for this part.