The 1MS-SP4-R7-M7PE is a SPDT rocker switch with a paddle actuator style and PC pins termination. It has a maximum current rating of 5A at 125VAC or 28VDC, and a maximum AC voltage rating of 250V. The switch has an electrical life of 30,000 cycles and can operate between -30°C and 85°C. It is certified for use in cUL/UL applications.
Carling Technologies 1MS-SP4-R7-M7PE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R7-M7PE to view detailed technical specifications.
No datasheet is available for this part.