The 1MS-SP5-R3-M2GE is a medium rocker SPDT ON OFF switch from Carling Technologies. It features a maximum current rating of 5 amps at 125VAC or 28VDC, and a maximum AC voltage rating of 250 volts. The switch has a termination style of PC pins and can be mounted through a panel. It operates within a temperature range of -30°C to 85°C, making it suitable for various applications.
Carling Technologies 1MS-SP5-R3-M2GE technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Medium Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP5-R3-M2GE to view detailed technical specifications.
No datasheet is available for this part.