This SPDT rocker switch features a large paddle actuator and a maximum power rating of 0.4 watts at 20 volts AC or DC. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch is designed for bracket mount/through hole termination and has a termination style of PC pins. It is rated for 20 volts AC and DC and has an electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |