Switch Rocker ON OFF ON DPDT PC Pins Small Rocker 3A 250VAC 28VDC Bulk
Carling Technologies 1S1-MDP3-R1/2VS3QE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | 1S1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.