
Switch Rocker ON None ON DPDT PC Pins Small Rocker 3A 250VAC 28VDC Bulk
Checking distributor stock and pricing after the page loads.
Carling Technologies 1SS-WMDP1-R1/2-M2GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |