Carling Technologies 1SS-WMDP1-R1/2-M6GE technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Right Angle |
| Product Length (mm) | 14.7 |
| Product Height (mm) | 9.2 |
| Body Length (mm) | 8.3 |
| Body Height (mm) | 9.2 |
| Actuator Length (mm) | 14.7 |
| Actuator Depth (mm) | 7.9 |
| Actuator Height (mm) | 7.6 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1SS-WMDP1-R1/2-M6GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.