
This DPDT rocker switch features a copper alloy contact material with silver plating, suitable for operating temperatures between -30°C and 85°C. It has a maximum voltage rating of 250V AC and 28V DC. The switch is designed for through-hole and panel mount applications, with PC pins for termination.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1SS-WMDP3-R1/2-M2GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |