Switch Rocker ON OFF ON DPDT PC Pins Small Rocker 3A 250VAC 28VDC Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 1SS-WMDP3-R1/2-M6GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Right Angle |
| Product Length (mm) | 14.7 |
| Product Height (mm) | 9.2 |
| Body Length (mm) | 8.3 |
| Body Height (mm) | 9.2 |
| Actuator Length (mm) | 14.7 |
| Actuator Depth (mm) | 7.9 |
| Actuator Height (mm) | 7.6 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1SS-WMDP3-R1/2-M6GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.