
This small rocker switch features a bracket mount/through hole design with a right angle body orientation. It has a maximum current rating of 3 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250 volts. The switch has a SPDT configuration and an electrical life of 50,000 cycles. It operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Carling Technologies 1SS-WMSP1-R1/2-M6GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 1SS-WMSP1-R1/2-M6GE technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Right Angle |
| Product Length (mm) | 14.7 |
| Product Height (mm) | 7.6 |
| Body Length (mm) | 8.1 |
| Body Height (mm) | 5.1 |
| Actuator Length (mm) | 14.7 |
| Actuator Depth (mm) | 7.9 |
| Actuator Height (mm) | 7.6 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1SS-WMSP1-R1/2-M6GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.