This is a small rocker-style switch with a 3-pin configuration, SPDT (single pole, double throw) operation, and a maximum current rating of 3 amps at 125VAC or 28VDC. It has a maximum AC voltage rating of 250V and an electrical life of 50,000 cycles. The switch is designed for operation between -30°C and 85°C and is available in a bracket mount/through hole package.
Carling Technologies 1SS-WMSP3-R1/2-M6GE technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Right Angle |
| Product Length (mm) | 14.7 |
| Product Height (mm) | 7.6 |
| Body Length (mm) | 8.1 |
| Body Height (mm) | 5.1 |
| Actuator Length (mm) | 14.7 |
| Actuator Depth (mm) | 7.9 |
| Actuator Height (mm) | 7.6 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1SS-WMSP3-R1/2-M6GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.