
Switch Toggle ON OFF SPST Lever Screw 20A 250VAC 372.85VA Panel Mount with Snap-In
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 215-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Snap-In |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.67 |
| Product Height (mm) | 44.5 |
| Body Height (mm) | 26.97 |
| Terminal Length (mm) | 6.86 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Panel Cutout Dimensions (mm) | 30.94 X 16.66(Rectangular) |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 25000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 215-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.