
This panel mount toggle switch features a lever actuator and screw termination. It has a straight body orientation and a snap-in mounting style. The switch has a single row of two terminals and a rectangular panel cutout dimension of 30.94mm x 16.66mm. It is rated for 20A at 125VAC and has a maximum AC voltage rating of 250V. The switch has a maximum power rating of 372.85mW and an electrical life of 25,000 cycles. It operates within a temperature range of 0 to 85°C.
Carling Technologies 215-BL/POLY technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Snap-In |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.67 |
| Product Height (mm) | 44.5 |
| Body Height (mm) | 26.97 |
| Terminal Length (mm) | 6.86 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Panel Cutout Dimensions (mm) | 30.94 X 16.66(Rectangular) |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 25000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 215-BL/POLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.