Switch Toggle ON None OFF DPST Ball Lever Solder Lug 3A 250VAC 250VDC Panel Mount with Threads
Carling Technologies 216-22 technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | -18 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.