Switch Push Button OFF (ON) DPST Round Plunger 3A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount
Carling Technologies 216-PM-OFF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Insulator Material | PHENOLIC |
| Manufacturer Series | 216 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.