
This round plunger DPST panel mount switch features a maximum current rating of 3 amps at 125VAC and 125VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch has a momentary contact function and is available in a panel mount configuration. The switch configuration is OFF (ON) with a pole throw configuration of DPST and a termination style of solder lug. The actuator length is 11.09mm and the body orientation is straight.
Sign in to ask questions about the Carling Technologies 216-PM-OFF-OV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 216-PM-OFF-OV technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.09 |
| Number of Terminals | 4 |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | DPST |
| Max Current Rating | 3@125VAC 125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Switch Function | Momentary Contact |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 216-PM-OFF-OV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.