Toggle Switch, SPST, Toggle Bat Actuator
Carling Technologies 2FA52-73 technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | -17 |
| Insulator Material | PHENOLIC |
| Manufacturer Series | F |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies 2FA52-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.