Switch Toggle ON None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies 2FA53-52 technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | -17 |
| Termination Type | SOLDER LUG |
| Insulator Material | PHENOLIC |
| Manufacturer Series | F |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies 2FA53-52 to view detailed technical specifications.
No datasheet is available for this part.