SPST toggle switch featuring a latched, panel-mount threaded bushing for secure installation. Offers a 10A current rating with a 15A contact current rating, utilizing silver contacts with nickel plating. Includes a bat-type actuator with a 17.45mm brass actuator length and solder terminals. Rated for 250V AC, this illuminated switch boasts a mechanical life of 100,000 cycles and operates within a temperature range of -17.8°C to 65.6°C. UL and CSA approved, this RoHS compliant component is supplied in bulk packaging.
Carling Technologies 2FA53-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Bushing, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2FA53-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
