This straight bat lever toggle switch features a SPST configuration with 2 poles and operates within a temperature range of -17.8°C to 65.6°C. The switch has a body length and depth of 28.8mm and 16.1mm, respectively, with a bushing length of 8.71mm. It measures 10.31mm in actuator length and has a panel cutout dimension of 12.7mm in diameter. The switch is designed with a straight body orientation and has a number of terminals equal to 2.
Carling Technologies 2FAA01-52 technical specifications.
| Actuator Style | Bat Lever |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.31 |
| Product Length (mm) | 28.8 |
| Product Depth (mm) | 16.1 |
| Body Length (mm) | 28.8 |
| Body Depth (mm) | 16.1 |
| Bushing Length (mm) | 8.71 |
| Number of Terminals | 2 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.