SPST toggle switch featuring a toggle bat actuator. Operating temperature range from -17°C to 66°C. Constructed with a phenolic insulator material.
Carling Technologies 2FAA01-73 technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | -17 |
| Insulator Material | PHENOLIC |
| Manufacturer Series | F |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies 2FAA01-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.