
SPDT Latched Toggle Switch with a straight, bat-type actuator and solder terminals. Features a 10A current rating at 250V AC, with silver contacts plated in nickel. Designed for panel mounting with a threaded bushing, this illuminated switch offers a mechanical life of 100,000 cycles and operates within a temperature range of -17.8°C to 65.6°C. It is UL and CSA approved and RoHS compliant.
Sign in to ask questions about the Carling Technologies 2FB53-73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 2FB53-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Bushing, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2FB53-73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
