
SPDT toggle switch featuring an On-On, latched, standard round bat actuator with a 17.45mm brass actuator length. Rated for 15A at 250VAC, it offers 50,000 electrical cycles and 100,000 mechanical cycles. Terminates via quick connect and mounts directly to panels. Approvals include UL and CSA.
Carling Technologies 2FB53-73/TABS technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 28.8mm |
| Max Operating Temperature | 65.6°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2FB53-73/TABS to view detailed technical specifications.
No datasheet is available for this part.
