
SPDT toggle switch featuring a latched mechanism and screw terminals for secure connections. This illuminated switch boasts a 15A contact current rating at 125V AC and a 250V AC maximum voltage rating, with silver contacts and nickel plating. Designed for panel mounting with a threaded body, it offers a 2-position straight actuator with a 17.45mm brass bat actuator. Rated for 1,000,000 mechanical cycles, it operates within a temperature range of -17.8°C to 65.6°C and is RoHS compliant.
Carling Technologies 2FB54-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2FB54-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.