
SPDT toggle switch with ON-OFF-ON functionality, featuring a brass bat lever actuator and solder lug termination. Rated for 15A at 250VAC (559.27VA), this panel-mount switch boasts silver contacts with nickel plating and a mechanical life of 100,000 cycles. It operates within a temperature range of -17.8°C to 65.6°C and is UL and CSA approved, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 2FC53-73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Bushing, Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2FC53-73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
