
This Carling Technologies panel mount toggle switch is a SPDT configuration designed for use in a variety of applications. It features a maximum current rating of 15 amps at 125VAC and can handle a maximum AC voltage of 250V. The switch's maximum power rating is 559.27 watts. The operating temperature range is between -17.8°C and 65.6°C, making it suitable for use in a range of environments. The switch has a panel cutout dimension of 12.7mm in a round shape and measures 28.8mm in length, 16.1mm in depth, and 17.02mm in height.
Carling Technologies 2FC54-73/NO HDW technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 28.8 |
| Product Depth (mm) | 16.1 |
| Product Height (mm) | 55.67 |
| Body Length (mm) | 28.8 |
| Body Depth (mm) | 16.1 |
| Body Height (mm) | 17.02 |
| Bushing Length (mm) | 11.81 |
| Terminal Length (mm) | 9.39 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2FC54-73/NO HDW to view detailed technical specifications.
No datasheet is available for this part.