Switch Toggle ON None OFF SPST Lever Solder Lug 20A 277VAC 1491.4VA Panel Mount with Threads
Carling Technologies 2GA720-D-3B-B technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 20@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2GA720-D-3B-B to view detailed technical specifications.
No datasheet is available for this part.