
This panel mount toggle switch features a lever actuator and quick connect termination. It has a straight body with a panel cutout diameter of 12.7mm and a maximum current rating of 15A at 125VAC. The switch has a power rating of 559.27mW and a maximum AC voltage rating of 250V. It is designed for use in applications where a simple on/off configuration is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 2GA91-D-3B-B/HDW BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 2GA91-D-3B-B/HDW BULK technical specifications.
| Actuator Style | Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.44 |
| Product Length (mm) | 34.92 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 59.76 |
| Body Length (mm) | 34.92 |
| Body Depth (mm) | 19.05 |
| Body Height (mm) | 21.97 |
| Bushing Length (mm) | 9.63 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 2 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2GA91-D-3B-B/HDW BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.