
DPST toggle switch featuring a latched, on-off function with a standard round, bat-type actuator. Rated for 15A at 250VAC, this non-illuminated or illuminated switch offers a 250V maximum voltage rating and a 125V AC rating. It boasts a silver contact material with nickel plating, providing 50,000 electrical cycles and 100,000 mechanical cycles. Designed for panel mounting with a threaded bushing, it utilizes quick connect terminals and operates within a 0°C to 85°C temperature range. RoHS compliant and UL/CSA approved.
Sign in to ask questions about the Carling Technologies 2GK51-73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 2GK51-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Nylon, Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2GK51-73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
