
DPST toggle switch featuring a latched, bat-type actuator with a 17.45mm nylon and brass construction. Rated for 15A at 250VAC, this non-illuminated or illuminated switch offers a 2-position On-Off function with screw terminals for panel mounting. Electrical life is 50,000 cycles, with a mechanical life of 100,000 cycles, and it operates within a temperature range of 0°C to 85°C. Approvals include UL and CSA, and the component is RoHS compliant.
Sign in to ask questions about the Carling Technologies 2GK54-73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 2GK54-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Nylon, Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 33.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 102 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2GK54-73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
