Switch Toggle ON None OFF DPST Bat Lever PC Pins 6A 250VAC 186.42VA PC Mount with Threads
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |