
DPDT toggle switch featuring a latched, panel-mount design with a threaded bushing and solder terminals. Offers a 15A contact current rating at 250VAC, with a silver contact material and nickel plating. Includes a standard round, bat-type actuator with a 17.45mm nylon and brass construction. Achieves 50,000 electrical cycles and 100,000 mechanical cycles, operating between 0°C and 85°C. RoHS compliant and UL/CSA approved.
Carling Technologies 2GL50-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Nylon, Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2GL50-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
