
DPDT toggle switch featuring a latched, on-on function with a standard round, bat-type actuator. This panel-mount switch offers quick connect terminals and a 15A contact current rating with silver contacts and nickel plating. Rated for 250V AC, it boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles, operating between 0°C and 85°C. Approvals include UL and CSA, and the component is RoHS compliant.
Sign in to ask questions about the Carling Technologies 2GL51-73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 2GL51-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Nylon, Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2GL51-73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
