Switch Toggle ON None ON DPDT Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Carling Technologies 2GL724-A3 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 20@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Actuator Style | Bat Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2GL724-A3 to view detailed technical specifications.
No datasheet is available for this part.