Switch Toggle ON None ON DPDT Bat Lever Screw 17A 250VAC 745.7VA Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Carling Technologies 2GL74-63 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Termination Type | SCREW |
| Insulator Material | PHENOLIC |
| Manufacturer Series | G |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.