
DPDT toggle switch featuring an On-Off-On function with a latched mechanism. This panel-mount switch utilizes quick connect terminals and a bat-type actuator constructed from nylon and brass, with a 17.45mm actuator length. Rated for 15A at 250VAC, it offers a 50,000-cycle electrical life and 100,000-cycle mechanical life. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the Carling Technologies 2GM51-73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 2GM51-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Nylon, Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2GM51-73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
