This 3-pole toggle switch features a 3PDT configuration, with a maximum current rating of 5 amps at 125VAC or 28VDC. It can withstand a maximum AC voltage of 250V and a maximum DC voltage of 28V. The switch has an electrical life of 50,000 cycles. It is designed for panel mount applications with threaded mounting and features a short round bat lever actuator style. The termination style is wire wrap.
Checking distributor stock and pricing after the page loads.
Carling Technologies 2M1-3P2-T2-B1-M5-2QE technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Short Round Bat Lever |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.