DPDT toggle switch featuring an extra-large bat lever actuator and solder lug terminations. This miniature, panel-mount switch with threads offers an ON-None-ON configuration and a straight body orientation. Rated for 5A at 125VAC and 28VDC, with a maximum AC voltage of 250V, it boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
Carling Technologies 2M1-DP1-T8-B0-M1QE technical specifications.
| Actuator Style | Extra Large Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.5 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 11.4 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 11.4 |
| Body Height (mm) | 8.8 |
| Bushing Length (mm) | 11.25 |
| Terminal Length (mm) | 3.95 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 11.91(Round) |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2M1-DP1-T8-B0-M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.