Switch Access Locking Ring Toggle Switch Bulk
Sign in to ask questions about the Carling Technologies 2M1-HDW15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 2M1-HDW15 technical specifications.
| Product Length (mm) | 12.1 |
| Product Depth (mm) | 12.1 |
| Product Height (mm) | 2.38 |
| Type | Locking Ring |
| Switch Type | Toggle Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies 2M1-HDW15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.