SPDT miniature toggle switch featuring an extra-large bat lever actuator and solder lug termination. Rated for 5A at 125VAC and 28VDC, with a maximum AC voltage of 250V. Designed for panel mounting with threads, offering an ON-None-ON configuration. Electrical life is 50,000 cycles, operating within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Carling Technologies 2M1-SP1-T8-B0-M1QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 2M1-SP1-T8-B0-M1QE technical specifications.
| Actuator Style | Extra Large Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.5 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 41.5 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 6.6 |
| Body Height (mm) | 8.8 |
| Bushing Length (mm) | 11.25 |
| Terminal Length (mm) | 3.95 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 11.91(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2M1-SP1-T8-B0-M1QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.