The 2M1-SP1-T8-B0-M2GE is a SPDT toggle switch with a maximum current rating of 5A at 125VAC or 28VDC. It features a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch has an electrical life of 50,000 cycles and is designed for PC mount applications with threads. It operates within a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Carling Technologies 2M1-SP1-T8-B0-M2GE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Extra Large Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |