
Single Pole Double Throw (SPDT) toggle switch rated for 5A at 125VAC. Features solder termination for PCB mounting. Operates reliably within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Carling Technologies 2M1-SP3-T1-B1-M2QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 2M1-SP3-T1-B1-M2QE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies 2M1-SP3-T1-B1-M2QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.