
Miniature SPDT toggle switch featuring a short round bat lever actuator and PC pin terminations for PC mounting with an integrated bracket. This right-angle component offers an ON OFF ON switch configuration with a 20VAC/20VDC voltage rating and a 0.4VA power rating. Designed for 50,000 electrical cycles, it operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Carling Technologies 2M1-SP3-T2-B4-M6RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 2M1-SP3-T2-B4-M6RE technical specifications.
| Actuator Style | Short Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 5.4 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 25.83 |
| Product Height (mm) | 6.6 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 6.6 |
| Bushing Length (mm) | 7.1 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2M1-SP3-T2-B4-M6RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.