The 2M1-SP3-T2-B9-M1GE is a SPDT toggle switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a short round bat lever actuator style and solder lug termination. This switch is designed for panel mount applications with threads, and it can operate within a temperature range of -30°C to 85°C. The electrical life of this switch is rated at 50,000 cycles.
Carling Technologies 2M1-SP3-T2-B9-M1GE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Short Round Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.