The 2M1-SP3-T8-B0-VS4PE is a SPDT toggle switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 28. The switch has an electrical life of 50,000 cycles and is designed for PC mount applications with a bracket and threads. It operates within a temperature range of -30 to 85 degrees Celsius.
Carling Technologies 2M1-SP3-T8-B0-VS4PE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Extra Large Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.