The 2M1-SP4-T1-B1-M3QE is a SPDT toggle switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a round bat lever actuator style and a quick connect termination style. The switch is designed for panel mount applications with threads and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Carling Technologies 2M1-SP4-T1-B1-M3QE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2M1-SP4-T1-B1-M3QE to view detailed technical specifications.
No datasheet is available for this part.