The 2M1-SP4-T3-B1-M1GE is a SPDT toggle switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a paddle actuator style and is designed for panel mount applications with threads. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
Carling Technologies 2M1-SP4-T3-B1-M1GE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2M1-SP4-T3-B1-M1GE to view detailed technical specifications.
No datasheet is available for this part.