Switch Access Dress Nut Toggle Switch Bulk
Carling Technologies 2M2-HDW3 technical specifications.
| Type | Dress Nut |
| Switch Type | Toggle Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.